SICK Capacitive Rectangular Proximity Sensor, 1 → 10 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 285-1054
- Mfr. Part No.:
- CQ28-10NPP-KW1S02
- Manufacturer:
- SICK
Subtotal (1 unit)*
€135.54
(exc. VAT)
€166.71
(inc. VAT)
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.54 |
*price indicative
- RS Stock No.:
- 285-1054
- Mfr. Part No.:
- CQ28-10NPP-KW1S02
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Capacitive | |
| Detection Range | 1 → 10 mm | |
| Body Style | Rectangular | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 46mm | |
| Mounting Type | Non-Flush | |
| Width | 28mm | |
| Housing Material | PBT, Plastic | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 10Hz | |
| Short Circuit Overload Protection | Yes | |
| Depth | 5.5mm | |
| Series | CQ28 | |
| Switching Frequency | 10 Hz | |
| Maximum Operating Temperature | +85°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Capacitive | ||
Detection Range 1 → 10 mm | ||
Body Style Rectangular | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68 | ||
Length 46mm | ||
Mounting Type Non-Flush | ||
Width 28mm | ||
Housing Material PBT, Plastic | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 10Hz | ||
Short Circuit Overload Protection Yes | ||
Depth 5.5mm | ||
Series CQ28 | ||
Switching Frequency 10 Hz | ||
Maximum Operating Temperature +85°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- LT
Overview
Capacitive proximity sensors can detect all types of material: powder-based, granulated, liquid, and solid – even through plastic walls. SICKs capacitive proximity sensors also feature high electromagnetic compatibility (EMC), which prevents incorrect switching.
The CQ sensors feature rectangular housings that are suitable for all manner of installation conditions.
At a glance
Rectangular housing
Detects powders, granulates, liquids and solids
Extremely high electromagnetic compatibility
Electric version: DC, 4 cables
Supply voltage: 10 V ... 36 V DC
Short-circuit protection (pulsed)
Detects powders, granulates, liquids and solids
Extremely high electromagnetic compatibility
Electric version: DC, 4 cables
Supply voltage: 10 V ... 36 V DC
Short-circuit protection (pulsed)
Your Benefit
Non-contact level measurement, even through container or tank walls, which eliminates drilling holes and thus reduces installation time
Durable housing withstands harsh industrial applications, reducing maintenance costs
Quick and easy adjustment of the switching point - via pushbutton, remote teach for the CQ28 and via potentiometer for CQ35 - saves time
Simple and safe detection alternative to photoelectric and inductive sensors in applications such as detecting product in a sealed box, container or tank
Durable housing withstands harsh industrial applications, reducing maintenance costs
Quick and easy adjustment of the switching point - via pushbutton, remote teach for the CQ28 and via potentiometer for CQ35 - saves time
Simple and safe detection alternative to photoelectric and inductive sensors in applications such as detecting product in a sealed box, container or tank
Applications
Factory automation
Consumer care: Level measurement on the adhesive container
Health care manufacturing: Hazardous point protection and leak monitoring
Handling and assembly technology: Detection on the rotary magazine table
Handling and assembly technolo
Consumer care: Level measurement on the adhesive container
Health care manufacturing: Hazardous point protection and leak monitoring
Handling and assembly technology: Detection on the rotary magazine table
Handling and assembly technolo
Related links
- SICK Capacitive Rectangular Proximity Sensor 10 → 30 V dc
- SICK Capacitive Flat Proximity Sensor 10 → 30 V dc
- SICK Capacitive Block Proximity Sensor PNP NO/NC, 10 → 30 V dc
- SICK Capacitive Rectangular Proximity Sensor 10 → 30 V
- SICK Capacitive Rectangular Proximity Sensor 10 → 36 V dc
- SICK Capacitive Block Proximity Sensor NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
