ifm electronic Capacitive Rectangular Proximity Sensor, 12 mm Detection, NPN NO/NC, 10 → 30 V dc
- RS Stock No.:
- 185-324
- Mfr. Part No.:
- KQ5105
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€61.85
(exc. VAT)
€76.08
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.85 |
*price indicative
- RS Stock No.:
- 185-324
- Mfr. Part No.:
- KQ5105
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Detection Range | 12 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | NPN | |
| Output Function | NO/NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 48mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Communication Protocol | IO-LINK | |
| Shielding | Unshielded | |
| Series | KQ | |
| Switching Frequency | 10 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Detection Range 12 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type NPN | ||
Output Function NO/NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 48mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Communication Protocol IO-LINK | ||
Shielding Unshielded | ||
Series KQ | ||
Switching Frequency 10 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor offers precision and versatility with its compact rectangular design and a sensing range of 12mm. Built for demanding environments, it includes features such as reverse polarity protection, overload safety, and an IP65/IP67/IP 69K rating for harsh conditions. Integration with IO-Link technology simplifies parameter adjustments and enhances operational capabilities. Its space-saving design and robust construction ensure reliable performance in various industrial and automation applications.
Reliable level detection through non-metallic vessel walls
Output function normally open or normally closed programmable
Particularly space-saving design for use where space is restricted
Easy installation with mounting adapters and cable ties
Clearly vis
Output function normally open or normally closed programmable
Particularly space-saving design for use where space is restricted
Easy installation with mounting adapters and cable ties
Clearly vis
Related links
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
