SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 285-1937
- Mfr. Part No.:
- IME08-02BDOZT0S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€39.23
(exc. VAT)
€48.25
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.23 |
*price indicative
- RS Stock No.:
- 285-1937
- Mfr. Part No.:
- IME08-02BDOZT0S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 4 kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 4000Hz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +75°C | |
| Series | IME08 | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 4 kHz | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 4000Hz | ||
Shielding Shielded | ||
Maximum Operating Temperature +75°C | ||
Series IME08 | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- MY
Overview
SICKs inductive sensors offer precise detection, less downtime and a long service life. The inductive IME sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values – for any number of production runs.
IM sensors are completely encapsulated with hot melt moulding, which greatly increases shock and vibration resistance. The customer benefits from high positioning accuracy in the machine and long term reliability.
At a glance
Types: M8 to M30
Extended sensing ranges: 1.5 mm to 38 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing
Extended sensing ranges: 1.5 mm to 38 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing
plastic sensing face
Your Benefit
High machine availability thanks to rugged design
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
High positioning accuracy thanks to precise switching behaviour
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
High positioning accuracy thanks to precise switching behaviour
Applications
Factory automation
Handling and assembly technology: Identifying barcodes on work piece carriers
Print: Position detection
Textile: Safe goods transport with automated guided vehicles (AGV)
Rubber and plastics: Gripper function monitoring
Automotive and p
Handling and assembly technology: Identifying barcodes on work piece carriers
Print: Position detection
Textile: Safe goods transport with automated guided vehicles (AGV)
Rubber and plastics: Gripper function monitoring
Automotive and p
Consumer care: Position monitoring at the setup mechanism
Automotive and parts suppliers: Presence check for components
Machine tools: Non-contact detection with inductive proximity sensor
Wood: End position detection
Consumer care: Monitoring of dancer p
Automotive and parts suppliers: Presence check for components
Machine tools: Non-contact detection with inductive proximity sensor
Wood: End position detection
Consumer care: Monitoring of dancer p
Logistics automation
Building management: Door leaf detection on elevator doors
Airport: Monitoring the position of the roll-down gate
Industrial vehicles: Measuring forklift heights for productive product handling with process reliability
Building manage
Building management: Door leaf detection on elevator doors
Airport: Monitoring the position of the roll-down gate
Industrial vehicles: Measuring forklift heights for productive product handling with process reliability
Building manage
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc
