SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 30 mm Detection, NPN, 20 → 30 V
- RS Stock No.:
- 285-4406
- Mfr. Part No.:
- UD18-22DC241
- Manufacturer:
- SICK
Subtotal (1 unit)*
€843.25
(exc. VAT)
€1,037.20
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €843.25 |
*price indicative
- RS Stock No.:
- 285-4406
- Mfr. Part No.:
- UD18-22DC241
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 30 mm | |
| Digital Switching Output Type | NPN | |
| Connection Type | M8 | |
| Supply Voltage | 20 → 30 V | |
| IP Rating | IP65 | |
| Length | 64mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Metal | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | +5°C | |
| Shielding | Shielded | |
| Series | UD18 | |
| Maximum Operating Temperature | +60°C | |
| Switching Frequency | 100 Hz | |
| Standards Met | CE, EAC | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 30 mm | ||
Digital Switching Output Type NPN | ||
Connection Type M8 | ||
Supply Voltage 20 → 30 V | ||
IP Rating IP65 | ||
Length 64mm | ||
Mounting Type Non-Flush | ||
Housing Material Metal | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature +5°C | ||
Shielding Shielded | ||
Series UD18 | ||
Maximum Operating Temperature +60°C | ||
Switching Frequency 100 Hz | ||
Standards Met CE, EAC | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
Overview
The UD18-2 specializes in checking for double layers and splices using ultrasonic technology. Operating with precision, it is able to determine whether one, two or no material layers are present between its sender and receiver. Where the UD18-2 really excels is checking for double layers in paper, cardboard, shiny metal, and transparent plastic.
It is possible to teach in up to four sensitivity levels and switch between them during operation, allowing the sensor to tackle even the most complex of applications and ensure permanent system availability with a consistently excellent level of production quality.
At a glance
Material classifications: no layers, single layer, double layers
Plug-and-play
Plug-and-play
sensitivity levels that can be selected, taught in, and changed during operation
Up to four individual sensitivity levels
Variable mounting distance
LEDs visible from any direction
Immune to dirt, dust, and humidity
Up to four individual sensitivity levels
Variable mounting distance
LEDs visible from any direction
Immune to dirt, dust, and humidity
Your Benefit
Maximum productivity and quality thanks to reliable material transportation monitoring
Rapid commissioning thanks to plug-and-play plus a range of sensitivity levels to choose from
Easy to switch between sensitivity levels during operation, preventing downtimes during material changes
Individual teach-in of various materials, making it possible to tackle even the most demanding applications
The utmost flexibility during installation thanks to variable mounting distance
LEDs visible from any direction, making it easy to monitor double sheet detections
Reliable detection in dirty, dusty, and humid conditions thanks to the ultrasonic technology's immunity to these environments
Rapid commissioning thanks to plug-and-play plus a range of sensitivity levels to choose from
Easy to switch between sensitivity levels during operation, preventing downtimes during material changes
Individual teach-in of various materials, making it possible to tackle even the most demanding applications
The utmost flexibility during installation thanks to variable mounting distance
LEDs visible from any direction, making it easy to monitor double sheet detections
Reliable detection in dirty, dusty, and humid conditions thanks to the ultrasonic technology's immunity to these environments
Applications
Fields of applications
Double layer detection for paper, cardboard, film, sheet metal, wafers, PCBs, and chip cards
Checking material transportation upstream of presses, printing machines, and cutting machines
Splice and label detection
Packaging, process
Double layer detection for paper, cardboard, film, sheet metal, wafers, PCBs, and chip cards
Checking material transportation upstream of presses, printing machines, and cutting machines
Splice and label detection
Packaging, process
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 60 mm Detection 20 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 30 mm Detection 20 → 30 V
- SICK Ultrasonic Threaded Barrel Proximity Sensor 60 mm Detection 20 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 30 mm Detection 0-10 V, 20 → 30 V
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 4-20 mA, 10 → 30 V dc
