SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 60 mm Detection, PNP NO, 20 → 30 V dc
- RS Stock No.:
- 210-5073
- Mfr. Part No.:
- UD18-22CC221
- Manufacturer:
- SICK
Subtotal (1 unit)*
€696.60
(exc. VAT)
€856.82
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €696.60 |
*price indicative
- RS Stock No.:
- 210-5073
- Mfr. Part No.:
- UD18-22CC221
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 60 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 20 → 30 V dc | |
| Length | 63.2mm | |
| IP Rating | IP65 | |
| Housing Material | Metal | |
| Width | 18mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | +5°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 250Hz | |
| Maximum Operating Temperature | +60°C | |
| Switching Frequency | 250 Hz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 60 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 20 → 30 V dc | ||
Length 63.2mm | ||
IP Rating IP65 | ||
Housing Material Metal | ||
Width 18mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature +5°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 250Hz | ||
Maximum Operating Temperature +60°C | ||
Switching Frequency 250 Hz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Material classifications: no layers, single layer, double layers
Plug-and-play
Plug-and-play
sensitivity levels that can be selected, taught in, and changed during operation
Up to four individual sensitivity levels
Variable mounting distance
LEDs visible from any direction
Immune to dirt, dust, and humidity
Up to four individual sensitivity levels
Variable mounting distance
LEDs visible from any direction
Immune to dirt, dust, and humidity
Your Benefit
Maximum productivity and quality thanks to reliable material transportation monitoring
Rapid commissioning thanks to plug-and-play plus a range of sensitivity levels to choose from
Easy to switch between sensitivity levels during operation, preventing downtimes during material changes
Individual teach-in of various materials, making it possible to tackle even the most demanding applications
The utmost flexibility during installation thanks to variable mounting distance
LEDs visible from any direction, making it easy to monitor double sheet detections
Reliable detection in dirty, dusty, and humid conditions thanks to the ultrasonic technology''s immunity to these environments
Rapid commissioning thanks to plug-and-play plus a range of sensitivity levels to choose from
Easy to switch between sensitivity levels during operation, preventing downtimes during material changes
Individual teach-in of various materials, making it possible to tackle even the most demanding applications
The utmost flexibility during installation thanks to variable mounting distance
LEDs visible from any direction, making it easy to monitor double sheet detections
Reliable detection in dirty, dusty, and humid conditions thanks to the ultrasonic technology''s immunity to these environments
The UD18-2 specializes in checking for double layers and splices using ultrasonic technology. Operating with precision, it is able to determine whether one, two or no material layers are present between its sender and receiver. Where the UD18-2 really excels is checking for double layers in paper, cardboard, shiny metal, and transparent plastic. It is possible to teach in up to four sensitivity levels and switch between them during operation, allowing the sensor to tackle even the most complex of applications and ensure permanent system availability with a consistently excellent level of production quality.
Applications
Double layer detection for paper, cardboard, film, sheet metal, wafers, PCBs, and chip cards
Checking material transportation upstream of presses, printing machines, and cutting machines
Splice and label detection
Packaging, processing, printing, paper, electronics, solar, metal, automotive, and supply industries
Double layer detection when splicing
Double-sheet detector
Double layer detection of solar wafers in cell production
Checking material transportation upstream of presses, printing machines, and cutting machines
Splice and label detection
Packaging, processing, printing, paper, electronics, solar, metal, automotive, and supply industries
Double layer detection when splicing
Double-sheet detector
Double layer detection of solar wafers in cell production
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 60 mm Detection 20 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 30 mm Detection 20 → 30 V
- SICK Ultrasonic Threaded Barrel Proximity Sensor 30 mm Detection 20 → 30 V
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 0-10 V, 15 → 30 V dc
