Contrinex from Molex Inductive Proximity Sensor, 1.5 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 285-7417
- Distrelec Article No.:
- 137-57-820
- Mfr. Part No.:
- DW-AD-623-C5
- Manufacturer:
- Contrinex from Molex
Subtotal (1 unit)*
€133.69
(exc. VAT)
€164.44
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.69 |
*price indicative
- RS Stock No.:
- 285-7417
- Distrelec Article No.:
- 137-57-820
- Mfr. Part No.:
- DW-AD-623-C5
- Manufacturer:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Series | DW-AD | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Series DW-AD | ||
- COO (Country of Origin):
- LK
The inductive sensor is a high-quality device designed for industrial applications. With an increased operating distance of 1.5 mm, a cuboid housing measuring 5 x 5 x 25 mm, and a supply voltage range of 10-30 VDC, this sensor offers reliable performance and durability. It features LED indicators, short-circuit protection, and polarity reversal protection, making it a versatile choice for various automation tasks.
Operating distance of 1.5 mm for precise sensing
Cuboid housing design for easy installation
Supply voltage range of 10-30 VDC for flexibility
LED indicators for quick status checks
Short-circuit and polarity reversal protection for safety
PNP and NPN options available for different applications
Cuboid housing design for easy installation
Supply voltage range of 10-30 VDC for flexibility
LED indicators for quick status checks
Short-circuit and polarity reversal protection for safety
PNP and NPN options available for different applications
Related links
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 V
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Block Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 1 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
