Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 10 → 30 V dc
- RS Stock No.:
- 288-7575
- Distrelec Article No.:
- 302-44-126
- Mfr. Part No.:
- DW-AS-503-04
- Manufacturer:
- Contrinex from Molex
Subtotal (1 unit)*
€192.95
(exc. VAT)
€237.33
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.95 |
*price indicative
- RS Stock No.:
- 288-7575
- Distrelec Article No.:
- 302-44-126
- Mfr. Part No.:
- DW-AS-503-04
- Manufacturer:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Series | DW-AS | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Series DW-AS | ||
- COO (Country of Origin):
- LK
The inductive sensor is a reliable and high-performance sensor suitable for various industrial applications. With its exceptional accuracy and long operating distance, this sensor provides precise detection in challenging environments. The sensor is IP67 rated, ensuring durability and resistance to dust and water. Its compact design and robust construction make it ideal for use in industrial automation and control systems.
Long operating distance for reliable detection
Exceptional accuracy for precise sensing
IP67 rating for durability and resistance to dust/water
Compact design for easy installation in tight spaces
High-performance sensor for industrial automation applications
IO-Link v1.1 compatibility for advanced communication capabilities
Exceptional accuracy for precise sensing
IP67 rating for durability and resistance to dust/water
Compact design for easy installation in tight spaces
High-performance sensor for industrial automation applications
IO-Link v1.1 compatibility for advanced communication capabilities
Related links
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 22 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Block Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 3 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 22 mm Detection