Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 10 → 30 V dc

Subtotal (1 unit)*

€103.66

(exc. VAT)

€127.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.66

*price indicative

RS Stock No.:
288-7576
Distrelec Article No.:
303-67-722
Mfr. Part No.:
DW-AS-503-065-001
Manufacturer:
Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex from Molex

Sensor Technology

Inductive

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Series

DW-AS

COO (Country of Origin):
LK
The inductive sensor offers exceptional performance with its long operating distance and IP 67 protection. With features such as excellent accuracy, IO-Link v1.1 interface, and a robust housing, it provides reliable detection in various industrial applications.

Long operating distance for effective sensing capabilities
IP 67 protection for durability in harsh environments
Excellent accuracy for precise detection
IO-Link v1.1 interface for seamless communication
Quasi-embeddable mounting for easy installation
High repeat accuracy for consistent performance
Wide temperature range (-25°C to +70°C) for versatile applications

Related links