Festo Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 20 →320 V
- RS Stock No.:
- 288-8285
- Mfr. Part No.:
- SIED-M18B-ZS-S-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€100.03
(exc. VAT)
€123.04
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.03 |
*price indicative
- RS Stock No.:
- 288-8285
- Mfr. Part No.:
- SIED-M18B-ZS-S-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 20 →320 V | |
| IP Rating | IP67 | |
| Series | SIED | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 20 →320 V | ||
IP Rating IP67 | ||
Series SIED | ||
- COO (Country of Origin):
- CZ
The Festo Proximity sensor high-quality product designed to provide accurate detection in various industrial applications. With features such as inductive sensor technology and a durable brass housing, this sensor offers reliable performance in challenging environments.
Conforms to standard EN 60947-5-2 for quality assurance
IP67 protection for resistance against dust and water
Maximum switching frequency of DC 490 Hz and AC 25 Hz for efficient operation
Non-contacting, 2-wire switching output for simplified installation
Reverse polarity protection for added safety
Operational voltage range of AC 20 V to 265 V and DC 20 V to 320 V for versatility
Compact M18 size with a flush mounting type for easy integration
IP67 protection for resistance against dust and water
Maximum switching frequency of DC 490 Hz and AC 25 Hz for efficient operation
Non-contacting, 2-wire switching output for simplified installation
Reverse polarity protection for added safety
Operational voltage range of AC 20 V to 265 V and DC 20 V to 320 V for versatility
Compact M18 size with a flush mounting type for easy integration
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 6.5 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 12.15 mm Detection, 20 →320 V
