Festo Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8410
- Mfr. Part No.:
- SIEH-M12B-PS-S-L-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€133.40
(exc. VAT)
€164.08
(inc. VAT)
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.40 |
*price indicative
- RS Stock No.:
- 288-8410
- Mfr. Part No.:
- SIEH-M12B-PS-S-L-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67, IP69K | |
| Series | SIEH | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67, IP69K | ||
Series SIEH | ||
- COO (Country of Origin):
- HU
The Festo Proximity sensor high-quality sensor designed for industrial automation applications. With a maximum operating temperature of 70°C and a hazardous area certification, this sensor ensures reliable performance in challenging environments.
Conforms to standard EN 60947-5-2 for quality assurance
PNP N/O contact switching element function for precise operation
IP67 and IP69K protection ratings for durability in harsh conditions
High-alloy steel housing material for robust construction
Integrated inductive protective circuit for added safety
Short circuit overload protection and reverse polarity protection for enhanced reliability
Switching frequency of 600 Hz for accurate detection capabilities
PNP N/O contact switching element function for precise operation
IP67 and IP69K protection ratings for durability in harsh conditions
High-alloy steel housing material for robust construction
Integrated inductive protective circuit for added safety
Short circuit overload protection and reverse polarity protection for enhanced reliability
Switching frequency of 600 Hz for accurate detection capabilities
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8.1 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
