Festo Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8319
- Mfr. Part No.:
- SIEF-M18B-PS-K-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€91.68
(exc. VAT)
€112.77
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.68 |
*price indicative
- RS Stock No.:
- 288-8319
- Mfr. Part No.:
- SIEF-M18B-PS-K-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Proximity sensor is designed to provide accurate detection in industrial automation applications. With a maximum switching frequency of 3000 Hz and a rated operating distance of 5 mm, this sensor ensures reliable performance in various scenarios. The sensor is equipped with NPN output type, IP67 protection rating, and a housing made of nylon, making it suitable for demanding environments.
Maximum Switching Frequency of 3000 Hz for high-speed detection
Rated Operating Distance of 5 mm for precise object detection
NPN Output Type for compatibility with a wide range of systems
IP67 Protection Rating for reliable operation in harsh conditions
Housing Made of Nylon for durability and resistance to environmental factors
Rated Operating Distance of 5 mm for precise object detection
NPN Output Type for compatibility with a wide range of systems
IP67 Protection Rating for reliable operation in harsh conditions
Housing Made of Nylon for durability and resistance to environmental factors
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8.1 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
