Festo Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8398
- Mfr. Part No.:
- SIEF-M8NB-PS-K-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€89.64
(exc. VAT)
€110.26
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.64 |
*price indicative
- RS Stock No.:
- 288-8398
- Mfr. Part No.:
- SIEF-M8NB-PS-K-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- CH
The Festo Inductive proximity sensor is designed for reliable detection with a rated operating distance of 4 mm. It features a PNP switching output and impressive resistance to high corrosion stress. With a maximum switching frequency of 2000 Hz and operational voltage range of DC 10 V to 30 V, this sensor offers precision and durability for various industrial applications.
Designed with a durable housing material of brass for longevity
IP67 rated for protection against dust and water ingress
PNP switching element function for reliable performance
Resistant to magnetic fields for accurate detection
CE and UL standards met for quality assurance
Short circuit overload protection ensures safe operation
Easy installation with threaded mounting type and cable terminal
Operational temperature range of -30°C to 85°C for versatile use
IP67 rated for protection against dust and water ingress
PNP switching element function for reliable performance
Resistant to magnetic fields for accurate detection
CE and UL standards met for quality assurance
Short circuit overload protection ensures safe operation
Easy installation with threaded mounting type and cable terminal
Operational temperature range of -30°C to 85°C for versatile use
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 16.2 mm Detection, 10 → 30 V
