Festo Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8325
- Mfr. Part No.:
- SIEF-M18NB-PS-K-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€95.26
(exc. VAT)
€117.17
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.26 |
*price indicative
- RS Stock No.:
- 288-8325
- Mfr. Part No.:
- SIEF-M18NB-PS-K-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Inductive proximity sensor is designed to provide reliable detection in various industrial automation applications. With a compact design and high-quality construction, this sensor offers precise proximity sensing capabilities for enhanced operational efficiency.
Conforms to standard EN 60947-5-2 for reliable performance
Rated operating distance of 12 mm and assured operating distance of 9.72 mm for accurate detection
PNP switching output with N/O contact function for versatile use
Wide operational temperature range from -30 °C to 85 °C for adaptability in different environments
Short circuit current rating and reverse polarity protection for added safety
IP67 degree of protection for durability in harsh conditions
Resistant to magnetic fields with a reduction factor of 1 for consistent performance
Easy electrical connection via a 3-wire cable with a length of 2.5 m for flexibility
Rated operating distance of 12 mm and assured operating distance of 9.72 mm for accurate detection
PNP switching output with N/O contact function for versatile use
Wide operational temperature range from -30 °C to 85 °C for adaptability in different environments
Short circuit current rating and reverse polarity protection for added safety
IP67 degree of protection for durability in harsh conditions
Resistant to magnetic fields with a reduction factor of 1 for consistent performance
Easy electrical connection via a 3-wire cable with a length of 2.5 m for flexibility
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 6.48 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 16.2 mm Detection, 10 → 30 V
