Festo Inductive Threaded Barrel Proximity Sensor, 1 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8406
- Mfr. Part No.:
- SIEH-3B-PS-S-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€151.49
(exc. VAT)
€186.33
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.49 |
*price indicative
- RS Stock No.:
- 288-8406
- Mfr. Part No.:
- SIEH-3B-PS-S-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Width | 3mm | |
| Series | SIEH | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Width 3mm | ||
Series SIEH | ||
- COO (Country of Origin):
- LK
The Festo Proximity sensor high-quality inductive sensor with a switching frequency of up to 3000 Hz. With a temperature range from -25 °C to 70 °C and IP67 rating, it is suitable for a wide range of industrial applications. Featuring an integrated protective circuit and reverse polarity protection, this sensor ensures reliable performance in challenging environments.
Switching frequency of 3000 Hz for high-speed applications
Integrated protective circuit and reverse polarity protection for increased reliability
Operating temperature range from -25 °C to 70 °C for versatile use
IP67 rating for protection against dust and water ingress
PNP output type with maximum current of 100 mA for efficient operation
Integrated protective circuit and reverse polarity protection for increased reliability
Operating temperature range from -25 °C to 70 °C for versatile use
IP67 rating for protection against dust and water ingress
PNP output type with maximum current of 100 mA for efficient operation
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
