Baumer PNP Inductive Sensor 2 mm Detection Range, Barrel 36mm length, 10 → 30 V dc, IP67
- RS Stock No.:
- 498-1644
- Mfr. Part No.:
- IFRM 06P17A3/S35L
- Manufacturer:
- Baumer
Image representative of range
Subtotal (1 unit)*
€84.72
(exc. VAT)
€104.21
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.72 |
*price indicative
- RS Stock No.:
- 498-1644
- Mfr. Part No.:
- IFRM 06P17A3/S35L
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Body Style | Barrel | |
| Output Type | PNP | |
| Detection Range | 2 mm | |
| Terminal Type | M8 Connector | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 36mm | |
| Maximum DC Voltage | 30V | |
| Mounting Type | Flush Mount | |
| IP Rating | IP67 | |
| Switching Current | 200 mA | |
| Housing Material | Stainless Steel | |
| Shielding | Total | |
| Dimensions | 36 x 6.5 mm | |
| Maximum Operating Temperature | +75°C | |
| Reverse Polarity Protection | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | <5 kHz | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Body Style Barrel | ||
Output Type PNP | ||
Detection Range 2 mm | ||
Terminal Type M8 Connector | ||
Supply Voltage 10 → 30 V dc | ||
Length 36mm | ||
Maximum DC Voltage 30V | ||
Mounting Type Flush Mount | ||
IP Rating IP67 | ||
Switching Current 200 mA | ||
Housing Material Stainless Steel | ||
Shielding Total | ||
Dimensions 36 x 6.5 mm | ||
Maximum Operating Temperature +75°C | ||
Reverse Polarity Protection Yes | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency <5 kHz | ||
Short Circuit Overload Protection Yes | ||
Related links
- Baumer PNP Inductive Sensor 2 mm Detection Range 10 → 30 V dc, IP67
- Baumer Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 6 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 6 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Telemecanique PNP Inductive Sensor 8 mm Detection Range 12 → 24 V dc, IP67
