Telemecanique PNP Inductive Sensor 8 mm Detection Range, Barrel 70mm length, 12 → 24 V dc, IP67
- RS Stock No.:
- 609-7296
- Mfr. Part No.:
- XS4P18KP340D
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€91.63
(exc. VAT)
€112.70
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.63 |
*price indicative
- RS Stock No.:
- 609-7296
- Mfr. Part No.:
- XS4P18KP340D
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Body Style | Barrel | |
| Thread Size | M18 x 1 | |
| Output Type | PNP | |
| Detection Range | 8 mm | |
| Terminal Type | M12 Connector | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 70mm | |
| Maximum DC Voltage | 36V | |
| Mounting Type | Non Flush | |
| IP Rating | IP67 | |
| Switching Current | 200 mA | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Dimensions | 70 x 18 mm | |
| Switching Frequency | 2000 Hz | |
| Short Circuit Overload Protection | Yes | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Body Style Barrel | ||
Thread Size M18 x 1 | ||
Output Type PNP | ||
Detection Range 8 mm | ||
Terminal Type M12 Connector | ||
Supply Voltage 12 → 24 V dc | ||
Length 70mm | ||
Maximum DC Voltage 36V | ||
Mounting Type Non Flush | ||
IP Rating IP67 | ||
Switching Current 200 mA | ||
Housing Material Plastic | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Dimensions 70 x 18 mm | ||
Switching Frequency 2000 Hz | ||
Short Circuit Overload Protection Yes | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique PNP Inductive Sensor 12 mm Detection Range 12 → 48 V dc IP67
- Baumer PNP Inductive Sensor 2 mm Detection Range 10 → 30 V dc, IP67
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V
- Baumer PNP Inductive Sensor 2 mm Detection Range 10 → 30 V dc, IP67
- ifm electronic PNP Inductive Sensor 5 mm Detection Range 10 → 36 V dc, IP67
