Baumer Inductive Smooth Barrel Proximity Sensor, 1.5 mm Detection, NAMUR, 5 → 30 V dc
- RS Stock No.:
- 703-3694
- Mfr. Part No.:
- IFRM 06X9503
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€98.17
(exc. VAT)
€120.75
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 15 December 2025
- Plus 5 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.17 |
*price indicative
- RS Stock No.:
- 703-3694
- Mfr. Part No.:
- IFRM 06X9503
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 5 → 30 V dc | |
| Length | 25mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Diameter | 6.5 mm | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | ATEX | |
| Switching Frequency | 5 kHz | |
| Reverse Polarity Protection | No | |
| Standards Met | CE, cULus Listed, EAC | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 5kHz | |
| Shielding | Shielded | |
| Switching Current | 4 mA | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type NAMUR | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 5 → 30 V dc | ||
Length 25mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Diameter 6.5 mm | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification ATEX | ||
Switching Frequency 5 kHz | ||
Reverse Polarity Protection No | ||
Standards Met CE, cULus Listed, EAC | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 5kHz | ||
Shielding Shielded | ||
Switching Current 4 mA | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- CH
NAMUR Inductive Sensors
A range of inductive cylindrical sensors that are ATEX approved so can be used in hazardous areas and potentially explosive atmospheres.
ATEX approved, suitable for hazardous areas
Shielded or unshielded versions
Housing material: nickel plated brass or stainless steel
Shielded or unshielded versions
Housing material: nickel plated brass or stainless steel
Standards
II 1G Ex ia IIC T5/6
Approvals
PTB 03 ATEX 2146
Related links
- Baumer Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- Baumer Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Baumer Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Baumer Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
