Baumer Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, NAMUR, 5 → 30 V dc
- RS Stock No.:
- 703-3704
- Distrelec Article No.:
- 304-00-778
- Mfr. Part No.:
- IFRM 08X9503
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€99.52
(exc. VAT)
€122.41
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.52 |
*price indicative
- RS Stock No.:
- 703-3704
- Distrelec Article No.:
- 304-00-778
- Mfr. Part No.:
- IFRM 08X9503
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.5 mm | |
| Digital Switching Output Type | NAMUR | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 5 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 25mm | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | ATEX | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +75°C | |
| Maximum Switching Frequency | 5kHz | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE, cULus Listed, EAC | |
| Switching Current | 4 mA | |
| Switching Frequency | 5 kHz | |
| Reverse Polarity Protection | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.5 mm | ||
Digital Switching Output Type NAMUR | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 5 → 30 V dc | ||
IP Rating IP67 | ||
Length 25mm | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification ATEX | ||
Shielding Shielded | ||
Maximum Operating Temperature +75°C | ||
Maximum Switching Frequency 5kHz | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE, cULus Listed, EAC | ||
Switching Current 4 mA | ||
Switching Frequency 5 kHz | ||
Reverse Polarity Protection No | ||
- COO (Country of Origin):
- CH
NAMUR Inductive Sensors
A range of inductive cylindrical sensors that are ATEX approved so can be used in hazardous areas and potentially explosive atmospheres.
ATEX approved, suitable for hazardous areas
Shielded or unshielded versions
Housing material: nickel plated brass or stainless steel
Shielded or unshielded versions
Housing material: nickel plated brass or stainless steel
Standards
II 1G Ex ia IIC T5/6
Approvals
PTB 03 ATEX 2146
Related links
- Baumer Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- Baumer Inductive Smooth Barrel Proximity Sensor NAMUR, 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
