ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NAMUR NC, 7.5 → 30 V dc
- RS Stock No.:
- 739-6614
- Mfr. Part No.:
- NI5002
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€52.82
(exc. VAT)
€64.97
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.82 |
*price indicative
- RS Stock No.:
- 739-6614
- Mfr. Part No.:
- NI5002
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NAMUR | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 7.5 → 30 V dc | |
| Length | 43mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 450 Hz | |
| Switching Current | 50 mA | |
| Maximum Switching Frequency | 450Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NAMUR | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 7.5 → 30 V dc | ||
Length 43mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 450 Hz | ||
Switching Current 50 mA | ||
Maximum Switching Frequency 450Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
IFM Inductive Proximity Sensor - Barrel - ATEX approved
Efector 100 range of Inductive Proximity Sensors.
Features and benefits
Sensing range of 10 mm
Metal thread M30 x 1.5 cable
Operating temperature range -20 → 70 °C
IP Raing: IP67
ATEX approval: Group II, category 1D; Group II, category 2G
Metal thread M30 x 1.5 cable
Operating temperature range -20 → 70 °C
IP Raing: IP67
ATEX approval: Group II, category 1D; Group II, category 2G
IFM Inductive Sensors
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 7.5 → 30 V dc
