ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NAMUR NC, 7.5 → 30 V dc
- RS Stock No.:
- 184-705
- Mfr. Part No.:
- NI5003
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€49.12
(exc. VAT)
€60.42
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.12 |
*price indicative
- RS Stock No.:
- 184-705
- Mfr. Part No.:
- NI5003
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 7.5 → 30 V dc | |
| Length | 41mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 30 mA | |
| Switching Frequency | 200 Hz | |
| Series | NI | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NAMUR | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 7.5 → 30 V dc | ||
Length 41mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 30 mA | ||
Switching Frequency 200 Hz | ||
Series NI | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive NAMUR sensor is designed for high accuracy and reliability in industrial environments. Featuring a 15 mm sensing range and an IP67 rating, it performs well in challenging conditions and is versatile in mounting options. Its robust design ensures effective interaction with switching amplifiers, while its multiple safety certifications guarantee adherence to high performance and safety standards.
For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7.5 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 15 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 30 V dc
