Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 753-0505
- Mfr. Part No.:
- XX218A3PHM12
- Manufacturer:
- Telemecanique Sensors
Image representative of range
Subtotal (1 unit)*
€233.19
(exc. VAT)
€286.82
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.19 |
*price indicative
- RS Stock No.:
- 753-0505
- Mfr. Part No.:
- XX218A3PHM12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 500 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 77.7mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Switching Frequency | 300 Hz | |
| Switching Current | 100 mA | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +65°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 500 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 77.7mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Switching Frequency 300 Hz | ||
Switching Current 100 mA | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +65°C | ||
Short Circuit Overload Protection Yes | ||
Cylindrical Ultrasonic PNP Sensors with 2 Levels
Precise object detection of any material
LED indication
Sensing distance adjustable with remote teach button
2 emptying or 2 filling level versions available
Reverse polarity protection, overload and short circuit protection
Operating temperature -20 to 65 °C
LED indication
Sensing distance adjustable with remote teach button
2 emptying or 2 filling level versions available
Reverse polarity protection, overload and short circuit protection
Operating temperature -20 to 65 °C
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and Beverage processing.
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
- Detection of objects passing on a conveyor.
Automobile industry.
- Monitoring presence of car windscreens.
Related links
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 0-10 V, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
