Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M12, 50 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 753-0508
- Mfr. Part No.:
- XX512A1KAM8
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€459.11
(exc. VAT)
€564.71
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €459.11 |
*price indicative
- RS Stock No.:
- 753-0508
- Mfr. Part No.:
- XX512A1KAM8
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 50 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 58mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 100 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 125 Hz | |
| Maximum Operating Temperature | +65°C | |
| Maximum Switching Frequency | 125Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
Detection Range 50 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 58mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 100 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 125 Hz | ||
Maximum Operating Temperature +65°C | ||
Maximum Switching Frequency 125Hz | ||
Cylindrical Ultrasonic PNP/NPN (NO) - 0.05m Sn
IP67 rated
Precise object detection of any material
Sensing range 0.0064 to 0.051 m
Minimum size of detected object: cylinder diameter 2.5 mm, flat bar 1 mm wide
Beam angle 11 °
Operating temperature range: -20 to 65 °C
38mm threaded length
LED indication
Precise object detection of any material
Sensing range 0.0064 to 0.051 m
Minimum size of detected object: cylinder diameter 2.5 mm, flat bar 1 mm wide
Beam angle 11 °
Operating temperature range: -20 to 65 °C
38mm threaded length
LED indication
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and Beverage processing.
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
- Detection of objects passing on a conveyor.
Automobile industry.
- Monitoring presence of car windscreens.
Related links
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 100 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 200 mm Detection 12 → 24 V
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 → 1000 mm Detection, 12 → 24 V
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 12 → 24 V dc
