Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 753-0520
- Distrelec Article No.:
- 303-04-482
- Mfr. Part No.:
- XX518A3PAL2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€254.88
(exc. VAT)
€313.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.88 |
*price indicative
- RS Stock No.:
- 753-0520
- Distrelec Article No.:
- 303-04-482
- Mfr. Part No.:
- XX518A3PAL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 500 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 63.7mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 40Hz | |
| Maximum Operating Temperature | +65°C | |
| Switching Frequency | 40 Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Detection Range 500 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 63.7mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 40Hz | ||
Maximum Operating Temperature +65°C | ||
Switching Frequency 40 Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
Cylindrical Ultrasonic PNP (NO) - 0.5m Sn
IP67 rated
M18 cylindrical body
PNP switched output
Precise object detection of any material
Operating distance: adjustable using XXZPB100 (stock no. 612-2184)
Minimum object size to be detected: 2.5mm up to 150mm
Overall beam angle: 6°
Operating temperature range: -20 to +60 °C
Sensing face material: Epoxy
Body material: Valox®
M18 cylindrical body
PNP switched output
Precise object detection of any material
Operating distance: adjustable using XXZPB100 (stock no. 612-2184)
Minimum object size to be detected: 2.5mm up to 150mm
Overall beam angle: 6°
Operating temperature range: -20 to +60 °C
Sensing face material: Epoxy
Body material: Valox®
Note
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and Beverage processing.
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
- Detection of objects passing on a conveyor.
Automobile industry.
- Monitoring presence of car windscreens.
Related links
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 0-10 V, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
