Telemecanique Sensors Inductive Block Proximity Sensor, 40 mm Detection, 2-Wire NO, 20 → 264 V ac/dc
- RS Stock No.:
- 772-9859
- Mfr. Part No.:
- XS8C2A4MAU20
- Manufacturer:
- Telemecanique Sensors
Image representative of range
Subtotal (1 unit)*
€112.96
(exc. VAT)
€138.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.96 |
*price indicative
- RS Stock No.:
- 772-9859
- Mfr. Part No.:
- XS8C2A4MAU20
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 40 mm | |
| Body Style | Block | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 20 → 264 V ac/dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Width | 72.9mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 200 Hz | |
| Series | OsiSense XS | |
| Short Circuit Overload Protection | Yes | |
| Depth | 40mm | |
| Maximum AC Voltage | 240V | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 200Hz | |
| Shielding | Unshielded | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA, 300 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 40 mm | ||
Body Style Block | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 20 → 264 V ac/dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Width 72.9mm | ||
Housing Material PBT | ||
Maximum DC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 200 Hz | ||
Series OsiSense XS | ||
Short Circuit Overload Protection Yes | ||
Depth 40mm | ||
Maximum AC Voltage 240V | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 200Hz | ||
Shielding Unshielded | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA, 300 mA | ||
XS8 Series Inductive Proximity Sensors - Cubic Design
The OsiSense XS range of cubic sensors can be installed quickly and easily on any machine or equipment due to the unique one-click mounting and the rotating detection head. The XS8 series of inductive sensors enable maintenance to be simplified due to the quick mounting/removal LED status indicators that are clearly visible from any direction and from long distance. These inductive proximity sensors are ideal for use in many applications include packaging, material handling, assembly and food & beverage.
Compact design
PNP, NPN or discrete versions available
LED status indicators
Orientation of the head can be adjusted manually and quickly without any special tools
SIL2 certification (Safety Integrity Level 2)
PNP, NPN or discrete versions available
LED status indicators
Orientation of the head can be adjusted manually and quickly without any special tools
SIL2 certification (Safety Integrity Level 2)
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NC, 24 → 240 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO 20
