Telemecanique Sensors Inductive Block Proximity Sensor, 40 mm Detection, 2-Wire NO/NC, 20 → 264 V ac/dc
- RS Stock No.:
- 179-9941
- Distrelec Article No.:
- 303-04-349
- Mfr. Part No.:
- XS8C4A4MPP20
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€141.80
(exc. VAT)
€174.41
(inc. VAT)
Limited stock
- 3 left, ready to ship
- Plus 52 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.80 |
*price indicative
- RS Stock No.:
- 179-9941
- Distrelec Article No.:
- 303-04-349
- Mfr. Part No.:
- XS8C4A4MPP20
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 40 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 20 → 264 V ac/dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Width | 117mm | |
| Housing Material | PBT, Plastic | |
| Maximum DC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Switching Current | 200 mA, 300 mA | |
| Depth | 40mm | |
| Maximum Switching Frequency | 200Hz | |
| Maximum AC Voltage | 240V | |
| Switching Frequency | 200 Hz | |
| Series | OsiSense XS | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 40 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Screw Terminal | ||
Supply Voltage 20 → 264 V ac/dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Width 117mm | ||
Housing Material PBT, Plastic | ||
Maximum DC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Switching Current 200 mA, 300 mA | ||
Depth 40mm | ||
Maximum Switching Frequency 200Hz | ||
Maximum AC Voltage 240V | ||
Switching Frequency 200 Hz | ||
Series OsiSense XS | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- FR
Telemecanique Sensors Proximity Sensor, AC/DC Output Circuit Type, Screw-Clamp Terminals - OsiSense XS Series - XS8C4A4MPP20
Need to detect motion in your industrial process? Let this eagle-eyed proximity sensor from Telemecanique Sensors do the job. When an object leaves or enters its magnetic field, this nifty device sends a signal to alert you in a flash. With a nominal sensing distance of up to 40mm, it's a smart choice for confined work areas, such as in between machine components. Checking what the unit's up to is a breeze thanks to its two LED lights, which let you know when it's on and transmitting.
Features & Benefits
• IP67 rating assures you it's dust-tight and waterproof up to 1m
• PBT front material protects it from chemical damage
• Compact size of 40 (L) x 117 (W) x 40mm (H) lets you squeeze it into tight work areas
• Maximum supply voltage of 240V shows it's safe to use in high-voltage electrical systems
• PBT front material protects it from chemical damage
• Compact size of 40 (L) x 117 (W) x 40mm (H) lets you squeeze it into tight work areas
• Maximum supply voltage of 240V shows it's safe to use in high-voltage electrical systems
Applications
• Process control
• Agricultural machinery
• Food processing and manufacturing
• Agricultural machinery
• Food processing and manufacturing
What temperature range does this unit operate in?
This proximity sensor withstands temperatures in a wide range between -25°C and +70°C, so it's an ideal option for harsh conditions.
What switching capacity does this unit have?
Its switching capacity ranges from 5 to 200mA DC and 5 to 300mA AC, providing you with wide functionality.
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NC, 24 → 240 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO 20
