Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 20 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 772-9900
- Mfr. Part No.:
- XS918S4PAM12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€126.64
(exc. VAT)
€155.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.64 |
*price indicative
- RS Stock No.:
- 772-9900
- Mfr. Part No.:
- XS918S4PAM12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 63.5mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Series | OsiSense XS | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 200Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 200 Hz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 20 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 63.5mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Series OsiSense XS | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Maximum Switching Frequency 200Hz | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 200 Hz | ||
Maximum Operating Temperature +70°C | ||
XS9 Series Inductive Proximity Sensors - Stainless Steel 316L
The XS9 series of inductive proximity sensors have stainless steel 316L one-piece housing with an extremely robust sensor face which is resistant to mechanical shocks and vibrations. This range of inductive sensors are ideal for use in harsh industrial environments and well suited for applications such as food and beverage, marine applications and mobile vehicles. The XS sensors are fully metal and are highly resistant to water pressure and exposure providing an IP68/69K enclosure protection. The Ecolab compliance means these sensors are resistant to aggressive cleaning processes using chemical agents. The Factor 1 sensing feature of these sensors allows both ferrous and non-ferrous materials to be detected from the same distance.
Cylindrical design
High switching frequency
Flush and non flush versions available
Stainless steel 316L
Three wire DC, solid stare output
LED indication
Reverse polarity, overload and short circuit protection
High switching frequency
Flush and non flush versions available
Stainless steel 316L
Three wire DC, solid stare output
LED indication
Reverse polarity, overload and short circuit protection
Note
no
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- RS PRO Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 36 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 20 mm Detection 48 V
- SICK Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 20 mm Detection 48 V
