Eaton Inductive Threaded Barrel Proximity Sensor, M18, 20 mm Detection, PNP NC, 48 V
- RS Stock No.:
- 243-321
- Mfr. Part No.:
- 135951 E57-18LE20-B1D
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€156.00
(exc. VAT)
€191.88
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.00 |
*price indicative
- RS Stock No.:
- 243-321
- Mfr. Part No.:
- 135951 E57-18LE20-B1D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67 | |
| Length | 86.1mm | |
| Switching Frequency | 500 Hz | |
| Switching Current | 500 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67 | ||
Length 86.1mm | ||
Switching Frequency 500 Hz | ||
Switching Current 500 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor offers exceptional reliability and precision, ideal for various industrial applications. Designed for seamless integration, it features a robust stainless steel construction, ensuring durability in challenging environments. With a semi shielded configuration, it enhances sensing performance while maintaining a minimal footprint. The proximity switch operates within a voltage range of 6 to 48 V DC, allowing flexibility across different systems.
Designed for high resistance to dust and moisture with an IP67 rating
Compact size allows for easy installation in constrained environments
PNP output type ensures compatibility with a wide range of control systems
High shock resistance enables reliable operation under strenuous conditions
LED status indicator offers immediate visual feedback on switching status
Compact size allows for easy installation in constrained environments
PNP output type ensures compatibility with a wide range of control systems
High shock resistance enables reliable operation under strenuous conditions
LED status indicator offers immediate visual feedback on switching status
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
