BALLUFF Inductive Block Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 773-9916
- Mfr. Part No.:
- BES Q08ZC-PSC20B-S49G
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€108.04
(exc. VAT)
€132.89
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 16 December 2025
- Plus 4 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.04 |
*price indicative
- RS Stock No.:
- 773-9916
- Mfr. Part No.:
- BES Q08ZC-PSC20B-S49G
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 59mm | |
| Mounting Type | Flush | |
| Housing Material | Gadolinium Zinc-Aluminium Alloy | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 3kHz | |
| Shielding | Unshielded | |
| Depth | 8mm | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 3 kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 59mm | ||
Mounting Type Flush | ||
Housing Material Gadolinium Zinc-Aluminium Alloy | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 3kHz | ||
Shielding Unshielded | ||
Depth 8mm | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 3 kHz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- CN
BES R04 Small Design Inductive Sensors
Proximity switch in rectangular housing
Can be installed flush
LED display for switching status
Can be installed flush
LED display for switching status
Approvals
CE, UL
Block Style
Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.
Related links
- BALLUFF Inductive Block Proximity Sensor 3 mm Detection 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 12 → 30 V dc
