Omron Inductive Threaded Barrel Proximity Sensor, M4, 0.8 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 785-8449
- Distrelec Article No.:
- 304-09-729
- Mfr. Part No.:
- E2E-S04SR8-WC-C1 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€83.33
(exc. VAT)
€102.50
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.33 |
*price indicative
- RS Stock No.:
- 785-8449
- Distrelec Article No.:
- 304-09-729
- Mfr. Part No.:
- E2E-S04SR8-WC-C1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M4 | |
| Sensor Technology | Inductive | |
| Detection Range | 0.8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 27mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 5kHz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 50 mA | |
| Series | E2E | |
| Switching Frequency | 5 kHz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M4 | ||
Sensor Technology Inductive | ||
Detection Range 0.8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 27mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 5kHz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 50 mA | ||
Series E2E | ||
Switching Frequency 5 kHz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- CN
Omron E2E Series Proximity Sensor, 0.8mm Detection Range, NPN Digital Switching Output - E2E-S04SR8-WC-C1 2M
This proximity sensor provides a compact and efficient solution for detecting objects at a minimal range of 0.8mm. Designed as a threaded barrel sensor, it features a robust stainless steel housing and comes pre-wired with a 2m cable. With an IP67 rating, it is suitable for use in humid or dusty environments, ensuring dependable operation in challenging conditions.
Features & Benefits
• High-speed response up to 5kHz enhances detection timing
• Stainless steel construction for durability and resistance
• IP67 rating protects against dust and water ingress
• NPN output sensor compatible with various systems
• Flush mount design for space-constrained installations
• Flat detection range maintains stable performance with moving objects
• Stainless steel construction for durability and resistance
• IP67 rating protects against dust and water ingress
• NPN output sensor compatible with various systems
• Flush mount design for space-constrained installations
• Flat detection range maintains stable performance with moving objects
Applications
• Used in factory automation for object detection
• Suitable for robotics requiring precise sensing
• Implemented in packaging machinery for product monitoring
• Commonly utilised in conveyor systems for material presence detection
• Suitable for robotics requiring precise sensing
• Implemented in packaging machinery for product monitoring
• Commonly utilised in conveyor systems for material presence detection
Can it operate in harsh environments?
Yes, it features an IP67 rating for protection.
Will it detect moving objects effectively?
Yes, it has a high-frequency response of up to 5kHz.
Is it easy to install in confined spaces?
Yes, its flush mount design facilitates simple installation.
How durable is the housing material?
It is made from stainless steel, offering significant durability.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
