Omron Inductive Threaded Barrel Proximity Sensor, M4, 0.8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 785-8446
- Mfr. Part No.:
- E2E-S04SR8-WC-B1 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€83.33
(exc. VAT)
€102.50
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 15 December 2025
- Plus 22 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.33 |
*price indicative
- RS Stock No.:
- 785-8446
- Mfr. Part No.:
- E2E-S04SR8-WC-B1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M4 | |
| Sensor Technology | Inductive | |
| Detection Range | 0.8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 27mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 5kHz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 50 mA | |
| Standards Met | CE | |
| Switching Frequency | 5 kHz | |
| Series | E2E | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M4 | ||
Sensor Technology Inductive | ||
Detection Range 0.8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 27mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 5kHz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Switching Current 50 mA | ||
Standards Met CE | ||
Switching Frequency 5 kHz | ||
Series E2E | ||
- COO (Country of Origin):
- CN
Omron Proximity Sensor, 0.8mm Sensing Distance, 2m Cable Length - E2E-S04SR8-WC-B1 2M
This inductive proximity sensor is designed for precision in automation and control with a length of 27mm, allowing flush mounting in tight spaces. Its robust stainless steel housing is rated IP67, ensuring protection against dust and water ingress.
Features & Benefits
• High-speed response with a maximum frequency of 5kHz
• 0.8mm detection range suitable for various applications
• PNP output type for seamless integration with control systems
• Reverse polarity and short circuit protection to prevent damage
• 0.8mm detection range suitable for various applications
• PNP output type for seamless integration with control systems
• Reverse polarity and short circuit protection to prevent damage
Applications
• Employed in automated machinery for position detection
• Utilised in assembly lines for object sensing
• Suitable for packaging equipment ensuring accurate operations
• Utilised in assembly lines for object sensing
• Suitable for packaging equipment ensuring accurate operations
Can it operate under extreme temperatures?
Yes, it functions within -25°C to +70°C.
Will it sustain exposure to water?
Yes, it is IP67 rated, offering water protection.
Can the sensor detect non-ferrous materials?
Detection performance is optimised for ferrous metals primarily.
Does it have protection against wiring errors?
Yes, it includes reverse polarity and short circuit protection systems.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
