Omron Inductive Threaded Barrel Proximity Sensor, M5, 1.2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€64.66

(exc. VAT)

€79.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 15 December 2025
  • Plus 56 unit(s) shipping from 30 December 2025
  • Plus 24 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.66

*price indicative

RS Stock No.:
785-8455
Mfr. Part No.:
E2E-S05S12-MC-B1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.2 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

4 kHz

Switching Current

100 mA

Maximum Switching Frequency

4kHz

Shielding

Shielded

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Series

E2E

Standards Met

CE

Reverse Polarity Protection

Yes

COO (Country of Origin):
CN

Omron Proximity Sensor, PNP Output, 10 to 30V DC Supply Voltage - E2E-S05S12-MC-B1


This proximity sensor by Omron is a barrel style sensor made of stainless steel with IP67 rating, suitable for flush mounting. It is an inductive sensor with PNP output type, featuring a high frequency of 4 kHz and short circuit protection.

Features & Benefits


• Stainless steel construction for durability
• IP67 rating for protection against dust and water
• Inductive sensor technology for reliable performance
• PNP output type for easy integration
• High frequency of 4 kHz for fast response time
• Short circuit protection for added safety
• 3-pin M8 connector for easy installation

Applications


• Automation systems
• Material handling systems
• Packaging machines

Can it be used in outdoor applications requiring water resistance?


Yes, the stainless steel construction and IP67 rating make it suitable for outdoor use.

Will it offer reliable performance in high-speed production lines?


Yes, with a high frequency of 4 kHz, it ensures accurate detection in fast-moving environments.

Is it compatible with PLC systems for easy integration?


Yes, the PNP output type allows seamless connectivity with PLCs.

Can it be used in environments with the risk of short circuits?


Yes, the sensor comes with built-in short circuit protection for added safety.

Is the installation process easy with the 3-Pin M8 connector?


Yes, the 3-Pin M8 connector simplifies the installation process, saving time and effort.

Related links