Omron Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 215-1482
- Distrelec Article No.:
- 301-37-064
- Mfr. Part No.:
- E2E-C06S02-MC-B1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€64.66
(exc. VAT)
€79.53
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.66 |
*price indicative
- RS Stock No.:
- 215-1482
- Distrelec Article No.:
- 301-37-064
- Mfr. Part No.:
- E2E-C06S02-MC-B1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 44mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Diameter | 6.5 mm | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 3kHz | |
| Switching Frequency | 3 kHz | |
| Switching Current | 200 mA | |
| Series | E2E2 | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 12 → 24 V dc | ||
Length 44mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Diameter 6.5 mm | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 3kHz | ||
Switching Frequency 3 kHz | ||
Switching Current 200 mA | ||
Series E2E2 | ||
Maximum Operating Temperature +70°C | ||
The Omron E2E series inductive proximity sensor, connected to M8 connector having 3 pin. It has a diameter of 6.5 mm. The stainless steel material is used for housing.
High-speed response
Low current consumption
IP67 degree of protection
Low current consumption
IP67 degree of protection
Related links
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Barrel-Style Proximity Sensor NPN-NO Output IP67
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
