Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 804-9230
- Mfr. Part No.:
- E2A-S08KS02-WP-C1 5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€69.14
(exc. VAT)
€85.04
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.14 |
*price indicative
- RS Stock No.:
- 804-9230
- Mfr. Part No.:
- E2A-S08KS02-WP-C1 5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 27mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | CE | |
| Series | E2A | |
| Switching Frequency | 1.5 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 1.5kHz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 27mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Standards Met CE | ||
Series E2A | ||
Switching Frequency 1.5 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 1.5kHz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Omron E2A-S Proximity Sensor, Barrel Style, NPN Output - E2A-S08KS02-WP-C1 5M
This is a stainless steel, short-body inductive proximity sensor with an M8 size. Designed for standard industrial environments, this shielded sensor operates on a DC 3-wire system with a PNP Normally Open (NO) output. Its sensing distance of 2 mm allows precise proximity sensing. The sensor comes prewired with a 5-metre cable and is resistant to heat, chemicals, and water. Its compact design makes it suitable for various applications.
Features & Benefits
• Offers a sensing distance approximately 1.5 to 2 times larger than conventional Omron sensors. This ensures reliable detection even in demanding applications
• With its increased sensing range, workpiece collisions are minimised, enhancing safety and preventing damage
• The sensors modular design simplifies customization, allowing seamless integration into various setups
• With its increased sensing range, workpiece collisions are minimised, enhancing safety and preventing damage
• The sensors modular design simplifies customization, allowing seamless integration into various setups
Applications
• It is ideal for use in automated machinery, conveyor systems, and production lines
• It can detect objects in material handling equipment, such as packaging machines and robotic arms
• The stainless steel housing makes it suitable for food and beverage processing environments
• Use it for part presence detection, positioning, and quality control in automotive assembly lines
• It can detect objects in material handling equipment, such as packaging machines and robotic arms
• The stainless steel housing makes it suitable for food and beverage processing environments
• Use it for part presence detection, positioning, and quality control in automotive assembly lines
Can this sensor withstand harsh environments?
Yes, the E2A-S08KS02-WP-C1 5M is specifically designed for harsh conditions, including vibration and extreme temperatures.
What output mode does it have?
It has a 3-wire NPN-NO output, which means it provides a signal when an object is detected.
Can I mount it in tight spaces?
Yes, the short body design allows installation in confined areas.
Is it suitable for wet environments?
Yes, the sensor has an IP67/IP69K degree of protection, making it resistant to water and dust.
What is the prewired cable length?
The E2A-S08KS02-WP-C1 5M comes with a 2-metre prewired cable for convenient installation
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 32 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
