Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 805-5023
- Mfr. Part No.:
- E2B-S08KS02-WP-C1 5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€50.00
(exc. VAT)
€61.50
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.00 |
*price indicative
- RS Stock No.:
- 805-5023
- Mfr. Part No.:
- E2B-S08KS02-WP-C1 5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 27mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Width | 13mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 5.8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1.5 kHz | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 1.5kHz | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Standards Met | CE | |
| Switching Current | 200 mA | |
| Series | E2B | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 27mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Width 13mm | ||
Maximum DC Voltage 30V | ||
Diameter 5.8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1.5 kHz | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 1.5kHz | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Standards Met CE | ||
Switching Current 200 mA | ||
Series E2B | ||
Omron Series E2B Proximity Sensor, 2mm Detection Range, M8 Thread size - E2B-S08KS02-WP-C1 5M
This proximity sensor is an inductive type designed for use in diverse industrial settings. With a robust threaded barrel body made from stainless steel, it measures 27mm in length and has a diameter of 5.8mm. It operates efficiently within a voltage range of 12 to 24 V DC and offers an impressive detection range of 2mm, making it a vital device for automation and control systems.
Features & Benefits
• Short circuit protection prevents damage from overloads
• Reverse polarity protection enhances operational safety
• High-frequency switching up to 1.5kHz for quick response
• Flush mount design offers versatile installation options
• Reverse polarity protection enhances operational safety
• High-frequency switching up to 1.5kHz for quick response
• Flush mount design offers versatile installation options
Applications
• Used in automation systems for precise object detection
• Ideal for assembly lines requiring non-contact sensing
• Utilised in packaging machinery for accurate position monitoring
• Can be applied in robotics for part alignment detection
• Suitable for control panels in various industrial equipment
• Ideal for assembly lines requiring non-contact sensing
• Utilised in packaging machinery for accurate position monitoring
• Can be applied in robotics for part alignment detection
• Suitable for control panels in various industrial equipment
What current supply does it require for operation?
It requires a supply voltage within the range of 12 to 24 V DC, providing flexibility across different applications and power systems.
How does it handle environmental exposure?
With an IP67 rating, it is protected against dust and temporary immersion in water, making it ideal for harsh industrial conditions.
What type of output signal does it provide?
The sensor features a digital NPN output, which allows for effective interfacing with various automated systems.
Can it be mounted in tight spaces?
Yes, its compact design enables installation in confined areas while still providing effective sensing capabilities.
What operational temperature range can it withstand?
The sensor operates effectively within a temperature range of -25°C to +70°C, ensuring adaptability in diverse environments.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Threaded Barrel Proximity Sensor 8 mm Detection, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
