Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 805-2523
- Mfr. Part No.:
- E2B-M12KN08-WP-B1 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 805-2523
- Mfr. Part No.:
- E2B-M12KN08-WP-B1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 47mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 800 Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Standards Met | CE | |
| Maximum Switching Frequency | 800Hz | |
| Shielding | Unshielded | |
| Series | E2B | |
| Short Circuit Overload Protection | Yes | |
| Depth | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 47mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 800 Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Standards Met CE | ||
Maximum Switching Frequency 800Hz | ||
Shielding Unshielded | ||
Series E2B | ||
Short Circuit Overload Protection Yes | ||
Depth 10.5mm | ||
- COO (Country of Origin):
- ID
Omron Proximity Sensor, IP67, Non-Flush Mount - E2B-M12KN08-WP-B1 2M
This proximity sensor is an inductive model designed for reliable detection within standard industrial environments. With a barrel body style and a compact length of 47mm, it supports a supply voltage of 12-24V DC, making it versatile for various applications. The sensor features a detection range of 8mm and is encased in robust brass, nickel-plated housing, ensuring durability in harsh conditions.
Features & Benefits
• Inductive technology delivers accurate sensing
• IP67 rating prevents dust and water ingress
• 360° visible indicator enhances visibility from all angles
• PNP output configuration facilitates easy integration
• Short circuit overload protection ensures safety
• IP67 rating prevents dust and water ingress
• 360° visible indicator enhances visibility from all angles
• PNP output configuration facilitates easy integration
• Short circuit overload protection ensures safety
Applications
• Used for non-contact detection in automation systems
• Ideal for position sensing in conveyor systems
• Employed in mechanical limit switch applications
• Suitable for detecting metal objects in packaging machinery
• Utilised in material handling and logistics automation
• Ideal for position sensing in conveyor systems
• Employed in mechanical limit switch applications
• Suitable for detecting metal objects in packaging machinery
• Utilised in material handling and logistics automation
Can it operate in high humidity environments?
Yes, it functions optimally within 35% to 95% humidity.
Will it provide a consistent output in varying temperatures?
Yes, it maintains functionality from -25°C to +70°C.
Is it suitable for outdoor applications?
It is not rated for prolonged outdoor exposure
protect from severe weather.
Can I use it with different cable lengths?
Yes, pre-wired models are available in 2m and 5m lengths.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Threaded Barrel Proximity Sensor 8 mm Detection, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
