Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 805-2535
- Mfr. Part No.:
- E2B-M12KN08-WP-B2 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 805-2535
- Mfr. Part No.:
- E2B-M12KN08-WP-B2 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 47mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 800Hz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 800 Hz | |
| Reverse Polarity Protection | Yes | |
| Series | E2B | |
| Short Circuit Overload Protection | Yes | |
| Depth | 10.5mm | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 47mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 800Hz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Switching Frequency 800 Hz | ||
Reverse Polarity Protection Yes | ||
Series E2B | ||
Short Circuit Overload Protection Yes | ||
Depth 10.5mm | ||
Maximum Operating Temperature +70°C | ||
Omron E2B Series Proximity Sensor, 8mm Detection Range, IP67 - E2B-M12KN08-WP-B2 2M
This cylindrical proximity sensor is designed for detecting the presence of objects in industrial settings. Its brass threaded barrel ensures durability and consistent performance in standard environments. With an 8mm detection range and compact dimensions of 47mm in length and 10.5mm in depth, it is suited for various automation applications. The sensor has an IP67 rating, making it effective in challenging conditions.
Features & Benefits
• PNP digital switching sensor for efficient output
• NC output proximity sensor for enhanced control flexibility
• 2m pre-cabled connection for quick installation
• Non-flush mounting facilitates alignment
• IP67 rated for dust and moisture resistance
• Unshielded design appropriate for basic environments
• NC output proximity sensor for enhanced control flexibility
• 2m pre-cabled connection for quick installation
• Non-flush mounting facilitates alignment
• IP67 rated for dust and moisture resistance
• Unshielded design appropriate for basic environments
Applications
• Compatible with factory automation systems
• Suitable for material handling and assembly lines
• Employed in packaging machinery for accurate sensing
• Utilised in robotics for position detection
• Appropriate for harsh manufacturing environments
• Suitable for material handling and assembly lines
• Employed in packaging machinery for accurate sensing
• Utilised in robotics for position detection
• Appropriate for harsh manufacturing environments
Can it operate in extreme temperatures?
Yes, it functions between -25 and +70°C.
Will it work with non-metallic surfaces?
It is tailored for ferrous metals
the sensing distance reduces with non-ferrous materials.
How does the sensor offer reliable performance?
The sensor offers 360º visibility as well as good visibility in dark locations making it easy to mount it in any direction and still get accuracy.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Threaded Barrel Proximity Sensor 8 mm Detection, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
