Omron Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 12 → 24 V dc
- RS Stock No.:
- 805-2545
- Mfr. Part No.:
- E2B-M12KN08-WP-C2 2M
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€35.44
(exc. VAT)
€43.59
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.44 |
*price indicative
- RS Stock No.:
- 805-2545
- Mfr. Part No.:
- E2B-M12KN08-WP-C2 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Panel Mount | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 800Hz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Panel Mount | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Maximum Switching Frequency 800Hz | ||
Reverse Polarity Protection Yes | ||
E2B Brass Standard Length
The E2B range of brass standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.
Features and benefits
- IP67 rated for protection in wet environments
- 360 ° visible LED for operation control
- Pre-wired and connector variations available
- Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)
- Standard temperature range –25°C to 70°C
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Threaded Barrel Proximity Sensor 8 mm Detection, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
