Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 805-2551
- Mfr. Part No.:
- E2B-M12KS04-M1-B2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 15 December 2025
- Plus 33 unit(s) shipping from 22 December 2025
- Plus 63 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 805-2551
- Mfr. Part No.:
- E2B-M12KS04-M1-B2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 31mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1kHz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1 kHz | |
| Series | E2B | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 31mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 1kHz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1 kHz | ||
Series E2B | ||
Short Circuit Overload Protection Yes | ||
Omron E2B Series Proximity Sensor, PNP Normally Closed Output, 4mm Detection Range - E2B-M12KS04-M1-B2
This inductive proximity sensor is designed to detect metallic objects without direct contact and features a detection range of 4mm. It is suitable for applications that require precision and reliability. Its robust design and compliance with IP67 standards allow it to perform well in harsh industrial environments.
Features & Benefits
• PNP Normally Closed sensor for efficient operation
• Brass housing enhances durability and corrosion resistance
• IP67 rating provides protection against dust and moisture
• 200mA switching current ensures solid performance
• Flush mount design allows for seamless equipment integration
• Multiple models available simplify inventory management
• Brass housing enhances durability and corrosion resistance
• IP67 rating provides protection against dust and moisture
• 200mA switching current ensures solid performance
• Flush mount design allows for seamless equipment integration
• Multiple models available simplify inventory management
Applications
• Utilised in machine automation systems for object detection
• Ideal for conveyor systems within manufacturing settings
• Employed in robotic systems for accurate positioning
• Suitable for packaging machinery that requires non-contact sensing
• Used on assembly lines where dependable object proximity is essential
• Ideal for conveyor systems within manufacturing settings
• Employed in robotic systems for accurate positioning
• Suitable for packaging machinery that requires non-contact sensing
• Used on assembly lines where dependable object proximity is essential
How long does it take to set up the sensor?
The sensor is designed for quick installation, typically within a few minutes.
Can the sensor be used in humid environments?
Yes, its IP67 rating ensures effective operation in humid and wet conditions.
What type of load can be connected to the sensor?
It can handle a maximum load current of 200mA, making it adaptable for various applications.
Is this sensor compatible with different types of connectors?
Yes, it is available with multiple connection options for flexible integration.
How to maintain the sensor to ensure optimal performance?
Regularly inspect for damage and ensure no debris affects the sensing area for continued functionality.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
