Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 805-2595
- Mfr. Part No.:
- E2B-M12LN08-M1-B2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 805-2595
- Mfr. Part No.:
- E2B-M12LN08-M1-B2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 54mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Standards Met | CE, IEC 60529 | |
| Maximum Operating Temperature | +70°C | |
| Depth | 10.5mm | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 800Hz | |
| Shielding | Unshielded | |
| Series | E2B | |
| Switching Frequency | 800 Hz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 54mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Standards Met CE, IEC 60529 | ||
Maximum Operating Temperature +70°C | ||
Depth 10.5mm | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 800Hz | ||
Shielding Unshielded | ||
Series E2B | ||
Switching Frequency 800 Hz | ||
Reverse Polarity Protection Yes | ||
Omron E2B Series Proximity Sensor, Inductive Sensor Technology, 8mm Detection Range - E2B-M12LN08-M1-B2
This proximity sensor is an inductive sensing device designed for precise object detection within industrial environments. The brass body construction ensures durability, while its compact dimensions of 54mm in length and 10.5mm in depth enhance versatility in mounting applications. With a robust IP67 rating, this sensor is well shielded against dust and moisture, making it optimal for various operational contexts.
Features & Benefits
• PNP output type enables seamless integration with various systems
• 8mm detection range suited for short-distance sensing applications
• Non-flush body style provides reliable and stable mounting options
• High-frequency response at 800Hz allows for quick detection
• Short circuit overload protection enhances safety and reliability
• Reverse polarity protection ensures reliable performance in various installations
• 8mm detection range suited for short-distance sensing applications
• Non-flush body style provides reliable and stable mounting options
• High-frequency response at 800Hz allows for quick detection
• Short circuit overload protection enhances safety and reliability
• Reverse polarity protection ensures reliable performance in various installations
Applications
• Used with machinery for precise positioning
• Ideal for monitoring product presence on conveyor belts
• Utilised in packaging processes to detect object proximity
• Recommended for in harsh environments requiring a moisture-resistant sensor
• Commonly implemented in robotics for detecting parts during assembly
• Ideal for monitoring product presence on conveyor belts
• Utilised in packaging processes to detect object proximity
• Recommended for in harsh environments requiring a moisture-resistant sensor
• Commonly implemented in robotics for detecting parts during assembly
What is the operational temperature range for this sensor?
The sensor operates effectively within a temperature range of -25°C to +70°C, making it suitable for diverse environments.
How does the sensor handle short-circuit conditions?
It is equipped with short circuit overload protection, which allows it to effectively safeguard itself in case of electrical faults, preserving its functionality.
What mounting options are available for this sensor?
The non-flush mounting style allows for flexible installation in various configurations, ensuring stable and secure placement in industrial settings.
Can the sensor be used in wet conditions?
Yes, with an IP67 rating, it is designed to withstand exposure to water and dust, providing reliable performance in humid or wet environments.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
