Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 805-4759
- Mfr. Part No.:
- E2B-M18LN16-M1-B2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 805-4759
- Mfr. Part No.:
- E2B-M18LN16-M1-B2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 16 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 81mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Diameter | M18 | |
| Minimum Operating Temperature | -25°C | |
| Series | E2B | |
| Switching Frequency | 400 Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 400Hz | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Depth | 16.4mm | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 16 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 81mm | ||
Mounting Type Non-Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Diameter M18 | ||
Minimum Operating Temperature -25°C | ||
Series E2B | ||
Switching Frequency 400 Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 400Hz | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
Depth 16.4mm | ||
Maximum Operating Temperature +70°C | ||
Omron E2B Series Proximity Sensor, 16mm Detection Range, M18 Thread size - E2B-M18LN16-M1-B2
This proximity sensor is an inductive model designed for use in industrial automation applications. With a threaded barrel style, it fits conveniently into most equipment setups. The sensor features a detection range of 16mm, ensuring reliable operation and precision in various environments. Constructed with a robust brass housing, this IP67 rated proximity sensor is resistant to dust and moisture.
Features & Benefits
• Excellent for automation applications with a 16mm detection range
• Brass housing provides durability and enhanced corrosion resistance
• IP67 rated for water and dust protection
• M12 connection facilitates straightforward installation
• Brass housing provides durability and enhanced corrosion resistance
• IP67 rated for water and dust protection
• M12 connection facilitates straightforward installation
Applications
• Ideal for presence detection in industrial machinery
• Used in conveyor systems for automatic material handling
• Suitable for object counting in packaging lines
• Effective in assembly lines to ensure proper alignment
• Facilitates safety measures in automated environments
• Used in conveyor systems for automatic material handling
• Suitable for object counting in packaging lines
• Effective in assembly lines to ensure proper alignment
• Facilitates safety measures in automated environments
How does the sensor's IP67 rating enhance its usability in various environments?
The IP67 rating ensures that the sensor is fully protected against dust and can withstand immersion in water for brief periods. This makes it suitable for harsh environments, including those with frequent exposure to moisture and dust, such as warehouses and outdoor installations.
What are the implications of choosing an NC output configuration for machinery?
Selecting an NC output configuration allows the machinery to halt operation if the sensor is triggered, enhancing safety by preventing unintended machine operation when an obstacle is detected. This is crucial in applications where safety is a priority.
How does the maximum operating temperature of +70°C affect the product's applications?
With a maximum operating temperature of +70°C, the sensor can be deployed in settings with heat-generating equipment, ensuring consistent performance without compromising reliability. This feature is advantageous in environments like factories where temperature fluctuations occur.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
