Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 805-5008
- Mfr. Part No.:
- E2B-S08KS02-MC-C1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 805-5008
- Mfr. Part No.:
- E2B-S08KS02-MC-C1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 44mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Series | E2B | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 1.5kHz | |
| Switching Frequency | 1.5 kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 44mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Series E2B | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 1.5kHz | ||
Switching Frequency 1.5 kHz | ||
Omron E2B Series Proximity Sensor, 2mm Detection Range, M8 Thread size - E2B-S08KS02-MC-C1
This inductive proximity sensor is designed for precise detection in various applications. With an M8 threaded barrel and a compact length of 44mm, it is easy to install, particularly in flush mounting situations. This sensor provides a detection range of 2mm and operates within a supply voltage range of 10 to 30 V DC.
Features & Benefits
• NPN output provides a reliable switching function
• IP67 rating offers protection against dust and water ingress
• Stainless steel housing enhances durability in industrial settings
• Operating temperature range from -25°C to +70°C accommodates various environments
• IP67 rating offers protection against dust and water ingress
• Stainless steel housing enhances durability in industrial settings
• Operating temperature range from -25°C to +70°C accommodates various environments
Applications
• Ideal for automation systems in manufacturing environments
• Utilised in robotic arms for accurate sensing
• Used in packaging machinery for object detection
• Implemented in conveyors to ensure material handling safety
• Suitable for assembly lines where space is limited
• Utilised in robotic arms for accurate sensing
• Used in packaging machinery for object detection
• Implemented in conveyors to ensure material handling safety
• Suitable for assembly lines where space is limited
What is the maximum frequency this device can operate at?
The sensor supports a maximum switching frequency of 1.5kHz, suitable for high-speed applications.
How does this sensor protect against common electrical issues?
It incorporates both reverse polarity protection and short circuit overload protection to safeguard the device and connected systems from electrical faults.
What kind of materials can this sensor detect?
The inductive proximity sensor effectively detects all types of metallic materials, making it versatile for various industrial applications.
What are the benefits of its stainless steel housing?
The stainless steel construction ensures resistance to corrosion and wear, providing longevity in harsh industrial conditions.
Is this sensor compatible with existing equipment?
With an M8 connection type, it integrates easily with standard industrial wiring used in automation and control systems.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
