Panasonic Inductive Block Proximity Sensor, 2.5 mm Detection, PNP NO, 12 → 24 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
815-5925
Mfr. Part No.:
GX-H8A-P
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

Length

26mm

IP Rating

IP68

Mounting Type

Non-Flush

Width

8mm

Housing Material

PBT, Polyester

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Depth

9.1mm

Series

GX

Switching Frequency

500 Hz

Reverse Polarity Protection

Yes

Switching Current

15 mA

Shielding

Unshielded

Maximum Switching Frequency

500Hz

GX Rectangular Inductive Proximity Sensors


GX series of rectangular inductive proximity sensors which has an industry leading sensing range, ample space saving properties, front and top sensing options. The operation indicator has a greatly improved visibility. The GX series can be used in a variety of applications such as positioning processing equipment, detecting cam position and moving objects. IP68g prevents sensor damage by preventing oil and water getting inside.

Related links