Panasonic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 815-6117
- Mfr. Part No.:
- GX-M18B-P-Z
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-6117
- Mfr. Part No.:
- GX-M18B-P-Z
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 2 kHz | |
| Maximum Switching Frequency | 2kHz | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Switching Current | 10 mA | |
| Series | GX | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67, IP69K | ||
Length 50mm | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 2 kHz | ||
Maximum Switching Frequency 2kHz | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Switching Current 10 mA | ||
Series GX | ||
Cylindrical Compact Inductive Proximity Sensor
GX series cylindrical inductive proximity sensor which has a long sensing range, operation indicator and can be used in a variety of applications such as counting parts and sensing screws.
Panasonic Inductive Proximity Sensors
Related links
- Panasonic Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Panasonic Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
