Turck Inductive Block Proximity Sensor, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 837-6800
- Mfr. Part No.:
- BIM-KST-AP6X-V1131 W/CLAMP
- Manufacturer:
- Turck
Subtotal (1 unit)*
€152.53
(exc. VAT)
€187.61
(inc. VAT)
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.53 |
*price indicative
- RS Stock No.:
- 837-6800
- Mfr. Part No.:
- BIM-KST-AP6X-V1131 W/CLAMP
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 25.5mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | PA12-GF30 | |
| Width | 17mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1 kHz | |
| Short Circuit Overload Protection | Yes | |
| Depth | 15mm | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 25.5mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material PA12-GF30 | ||
Width 17mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1 kHz | ||
Short Circuit Overload Protection Yes | ||
Depth 15mm | ||
Maximum Switching Frequency 1kHz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Turck Round Cylinder Sensors
Features and benefits
PA12 plastic housing with zinc die cast protective cover protected to IP67
Suitable for cylinders from 8 to 80mm diameter
Attached to cylinder with strap lock
Overload, short circuit and reverse polarity protection
LED Status Display
Related links
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 10 → 65 V dc
- Turck Inductive Block Proximity Sensor 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 10 mm Detection 10 → 30 V dc
