Banner Ultrasonic Block Proximity Sensor, M18, 500 mm Detection, NPN NO/NC, 12 → 30 V dc
- RS Stock No.:
- 848-7155
- Mfr. Part No.:
- QS18UNA
- Manufacturer:
- Banner
Image representative of range
Subtotal (1 unit)*
€189.30
(exc. VAT)
€232.84
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.30 |
*price indicative
- RS Stock No.:
- 848-7155
- Mfr. Part No.:
- QS18UNA
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 500 mm | |
| Body Style | Block | |
| Output Function | NO/NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 30 V dc | |
| Length | 33.5mm | |
| IP Rating | IP67 | |
| Housing Material | ABS | |
| Width | 15mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +60°C | |
| Depth | 35mm | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 25 mA | |
| Maximum Switching Frequency | 300kHz | |
| Switching Frequency | 300 kHz | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Detection Range 500 mm | ||
Body Style Block | ||
Output Function NO/NC | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 30 V dc | ||
Length 33.5mm | ||
IP Rating IP67 | ||
Housing Material ABS | ||
Width 15mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +60°C | ||
Depth 35mm | ||
Short Circuit Overload Protection Yes | ||
Switching Current 25 mA | ||
Maximum Switching Frequency 300kHz | ||
Switching Frequency 300 kHz | ||
- COO (Country of Origin):
- CN
Turck Banner World Beam Ultrasonic Proximity Sensor
World Beam series of ultrasonic proximity sensors provide the user with an ultra-compact housed option where space is an important parameter within an installation. Quick & simple installation thanks to the easy to use TEACH mode programming mode, eliminating the need for potentiometer adjustment
Fast response time rated at 15 milliseconds
Can be configured for use on both NO & NC operation
Discrete NPN or PNP output depending on the selected model
LED status indication
Wide operating temperature range of -20°C to 60°C with temperature compensation
Compact housing accompanied with an optional encapsulated option for harsher environments
Various termination methods available to ensure your application is covered, including an unterminated lead, 4 pin, Euro & Pico connections
Can be configured for use on both NO & NC operation
Discrete NPN or PNP output depending on the selected model
LED status indication
Wide operating temperature range of -20°C to 60°C with temperature compensation
Compact housing accompanied with an optional encapsulated option for harsher environments
Various termination methods available to ensure your application is covered, including an unterminated lead, 4 pin, Euro & Pico connections
Note
Not to be used for personal protection
World Beam
Related links
- Banner Ultrasonic Block Proximity Sensor 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Block Proximity Sensor 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 50 → 500 mm Detection 12 → 30 V dc
- Turck Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 15 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 10 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 50 → 500 mm Detection 12 → 30 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V dc
