Wurth Elektronik Telecom Transformer 2.5:1:1 Turns Ratio, 1080 μH Prim. Inductance, 1300mΩ Prim. Resistance
- RS Stock No.:
- 484-829
- Distrelec Article No.:
- 301-90-017
- Mfr. Part No.:
- 760301304
- Manufacturer:
- Wurth Elektronik
Image representative of range
Subtotal (1 unit)*
€6.88
(exc. VAT)
€8.46
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.88 |
*price indicative
- RS Stock No.:
- 484-829
- Distrelec Article No.:
- 301-90-017
- Mfr. Part No.:
- 760301304
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 1080μH | |
| Product Type | Telecom Transformer | |
| Primary DC Resistance | 1300mΩ | |
| Turns Ratio | 2.5:1:1 | |
| Leakage Inductance | 5μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 11mm | |
| Length | 10.5mm | |
| Series | WE-GDTI | |
| Standards/Approvals | IEC61558-2-16, EN61558-2-16 RoHS REACh | |
| Width | 9.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 1080μH | ||
Product Type Telecom Transformer | ||
Primary DC Resistance 1300mΩ | ||
Turns Ratio 2.5:1:1 | ||
Leakage Inductance 5μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 11mm | ||
Length 10.5mm | ||
Series WE-GDTI | ||
Standards/Approvals IEC61558-2-16, EN61558-2-16 RoHS REACh | ||
Width 9.8mm | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Telecom Transformer 2.5:1:1 Turns Ratio 700mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1 Turns Ratio 450mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 30mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 71.1mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 140mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 140mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 71.1mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 71.1mΩ Prim. Resistance
