Wurth Elektronik Surface Pulse Transformer 1:1 Turns Ratio, 370 μH Prim. Inductance, 520mΩ Prim. Resistance
- RS Stock No.:
- 151-1280
- Distrelec Article No.:
- 301-90-011
- Mfr. Part No.:
- 760301106
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €3.90
View bulk pricing optionsSubtotal (1 unit)*
€7.61
(exc. VAT)
€9.36
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.61 | - |
| 10 - 49 | €7.22 | €3.90 |
| 50 - 99 | €7.03 | €29.00 |
| 100 - 499 | €6.66 | €95.00 |
| 500 + | €6.07 | €770.00 |
*price indicative
- RS Stock No.:
- 151-1280
- Distrelec Article No.:
- 301-90-011
- Mfr. Part No.:
- 760301106
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 370μH | |
| Product Type | Pulse Transformer | |
| Primary DC Resistance | 520mΩ | |
| Secondary DC Resistance | 640mΩ | |
| Turns Ratio | 1:1 | |
| Mount Type | Surface | |
| Leakage Inductance | 1.8μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 6mm | |
| Length | 7mm | |
| Maximum Operating Frequency | 100kHz | |
| Series | WE-GDT | |
| Width | 7mm | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Minimum Operating Frequency | 10kHz | |
| Isolation Voltage | 1.5kV | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 370μH | ||
Product Type Pulse Transformer | ||
Primary DC Resistance 520mΩ | ||
Secondary DC Resistance 640mΩ | ||
Turns Ratio 1:1 | ||
Mount Type Surface | ||
Leakage Inductance 1.8μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 6mm | ||
Length 7mm | ||
Maximum Operating Frequency 100kHz | ||
Series WE-GDT | ||
Width 7mm | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Minimum Operating Frequency 10kHz | ||
Isolation Voltage 1.5kV | ||
Termination Type Solder | ||
Excellent performances in small package (EP5)
1 or 2 secondary windings
4 different turnsratios
1500VDC insulation test voltage
Suitable for signal and power application
Designed for gate drive application high efficient SMPS
Synchronous Flyback
Related links
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 159mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 159mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 30mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 71.1mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 159mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 140mΩ Prim. Resistance
