Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio, 492 μH Prim. Inductance, 0.8Ω Prim. Resistance
- RS Stock No.:
- 170-9232
- Mfr. Part No.:
- 76601/2C
- Manufacturer:
- Murata Power Solutions
Subtotal (1 reel of 50 units)*
€96.10
(exc. VAT)
€118.20
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 50 + | €1.922 | €96.10 |
*price indicative
- RS Stock No.:
- 170-9232
- Mfr. Part No.:
- 76601/2C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 492μH | |
| Primary DC Resistance | 0.8Ω | |
| Turns Ratio | 1:1 | |
| Mount Type | Through Hole | |
| Leakage Inductance | 0.3μH | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 6.35mm | |
| Weight | 1.1g | |
| Length | 12.7mm | |
| Width | 8.89mm | |
| Standards/Approvals | RoHS | |
| Series | 766 | |
| Isolation Voltage | 500Vrms | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Pulse Transformer | ||
Primary Inductance 492μH | ||
Primary DC Resistance 0.8Ω | ||
Turns Ratio 1:1 | ||
Mount Type Through Hole | ||
Leakage Inductance 0.3μH | ||
Number of Pins 6 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Depth 6.35mm | ||
Weight 1.1g | ||
Length 12.7mm | ||
Width 8.89mm | ||
Standards/Approvals RoHS | ||
Series 766 | ||
Isolation Voltage 500Vrms | ||
Pulse transformers 766 series
Pulse transformers used in coupling and insulation applications.
These transformers can also be used to insulate small power supplies.
Related links
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.8Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.34Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 1.5Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.5Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.17Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.25Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.18Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio 0.34Ω Prim.
