Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio
- RS Stock No.:
- 522-6049
- Mfr. Part No.:
- 749196211
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€5.64
(exc. VAT)
€6.94
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.64 |
*price indicative
- RS Stock No.:
- 522-6049
- Mfr. Part No.:
- 749196211
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pulse Transformer | |
| Current | 950mA | |
| Turns Ratio | 1:1:1:1:1:1 | |
| Mount Type | Surface | |
| Leakage Inductance | 0.7μH | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 12 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 7.4mm | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Length | 16.3mm | |
| Maximum Operating Frequency | 1MHz | |
| Isolation Voltage | 500V dc | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pulse Transformer | ||
Current 950mA | ||
Turns Ratio 1:1:1:1:1:1 | ||
Mount Type Surface | ||
Leakage Inductance 0.7μH | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 12 | ||
Maximum Operating Temperature 125°C | ||
Depth 7.4mm | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Length 16.3mm | ||
Maximum Operating Frequency 1MHz | ||
Isolation Voltage 500V dc | ||
- COO (Country of Origin):
- CN
WE-FLEX Transformers
3x2 windings
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters
Note
Power levels of between 1 and 50 Watts can be transformed with the WE-FLEX series transformers. They can be used at switching frequencies of up to 1 MHz.
Related links
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 159mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 159mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 71.1mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 159mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 30mΩ Prim. Resistance
