Murata Power Solutions Through Hole Pulse Transformer 1:2.27 Turns Ratio, 0.38 mH Prim. Inductance, 1Ω Prim. Resistance
- RS Stock No.:
- 715-6879
- Mfr. Part No.:
- 78253/35C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.72
(exc. VAT)
€3.35
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.72 |
| 5 + | €2.59 |
*price indicative
- RS Stock No.:
- 715-6879
- Mfr. Part No.:
- 78253/35C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 0.38mH | |
| Primary DC Resistance | 1Ω | |
| Current | 100mA | |
| Turns Ratio | 1:2.27 | |
| Mount Type | Through Hole | |
| Leakage Inductance | 1μH | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Weight | 1g | |
| Width | 9.52mm | |
| Depth | 6.35mm | |
| Length | 9mm | |
| Maximum Operating Frequency | 500kHz | |
| Standards/Approvals | RoHS | |
| Series | 78253 | |
| Isolation Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Pulse Transformer | ||
Primary Inductance 0.38mH | ||
Primary DC Resistance 1Ω | ||
Current 100mA | ||
Turns Ratio 1:2.27 | ||
Mount Type Through Hole | ||
Leakage Inductance 1μH | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Weight 1g | ||
Width 9.52mm | ||
Depth 6.35mm | ||
Length 9mm | ||
Maximum Operating Frequency 500kHz | ||
Standards/Approvals RoHS | ||
Series 78253 | ||
Isolation Voltage 1.5kV | ||
- COO (Country of Origin):
- CN
MAX253 RS485/232 Isolation transformer
Isolation converter transformer with isolation voltage of 1.5 kVrms (C/MC types) and 4 kVrms (VC/VMC types)
Specifically designed to provide isolated RS-485 and RS-232 Interface
Industry standard pinout, low profile, through hole and SMT
3.3V and 5V versions with frequency range upto 500 kHz
Related links
- Murata Power Solutions Through Hole Pulse Transformer 1:2.27 Turns Ratio 1Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:2.2 Turns Ratio 0.5Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1.33 Turns Ratio 0.9Ω Prim. Resistance
- Murata Power Solutions PCB Pulse Transformer 1:1 Turns Ratio 1.2Ω Prim. Resistance
- Murata Power Solutions PCB Pulse Transformer 1:1:1 Turns Ratio 1.4Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio 0.62Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1 Turns Ratio 1.1Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1+1 Turns Ratio 1.4Ω Prim. Resistance
